OP Amp Single General Purpose ±22 Volt 8-Pin PDIP

$2.75 ea


  • Part no.: 115318
  • Manufacturer: Analog Devices
  • Manufacturer no.: OP27GP
Pricing
# of units Price
1+ $2.75
10+ $2.49
100+ $1.95

Request a Large Quantity Quote

Low Noise Precision Op Amp

Features

  • Packaging: DIP-8
  • Dual Power Supply
  • Supply Voltage: ±4V to ±22V



    Report a problem
    Suggest a product
  • Specification Value
    FamilyOP27G
    TypeGeneral Purpose Amplifier
    TechnologyBipolar
    Manufacturer TypeLow Noise Amplifier
    Number of Channels per Chip1
    Power Supply TypeDual
    Minimum Dual Supply Voltage±4V
    Typical Dual Supply Voltage±15V
    Maximum Dual Supply Voltage±22V
    Maximum Input Bias Current0.08uA@±15V
    Maximum Input Offset Voltage0.1mV@±15V
    Maximum Power Dissipation1000mW
    Minimum CMRR100dB
    Rail to RailNo
    Shut Down SupportNo
    Typical Gain Bandwidth Product8MHz
    Typical Input Noise Voltage Density3.8nV/rtHz@±15V
    Typical NonInverting Input Noise Current Density1.5pA/rtHz@±15V
    Typical Slew Rate2.8V/us@±15V
    Typical Voltage Gain123.52dB
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Pin_Count8
    Supplier PackagePDIP
    Product Width6.35mm
    Product Height4.57mm
    Product Length9.81mm
    Product TypeOP Amp


    Report a problem
    Suggest a product