Phototransistor IR Chip Silicon NPN Darlington 935nm 2-Pin Side Looker

1872353

$1.75 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.75
25+ $1.53
50+ $1.38
NOTE:
  • Order in multiples of 5
Photodarlington IR Chip Silicon 935nm 2-Pin Side Looker


OPTO-DETECTOR:PHOTOTRANSISTOR-


Report a problem
Suggest a product
Specification Value
FamilyOP560
TypeIR Chip
Number of Channels per Chip1
Phototransistor TypePhotodarlington
PolarityNPN
Peak Wavelength935nm
Maximum Dark Current100nA
Maximum Light Current1100uA(Min)
Maximum Emitter Collector Voltage5V
Maximum Power Dissipation100mW
Maximum Collector Emitter Saturation Voltage1.1V
Maximum Collector Emitter Voltage15V
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
MountingThrough Hole
Pin_Count2
Supplier_PackageSide Looker
Package MaterialSilicon
Product Width2.54mm(Max)
Product Height5.84mm(Max)
Product Length4.57mm(Max)
Product TypePhototransistor
Half Intensity Angle Degrees28°


Report a problem
Suggest a product