IC,OPA132U,8 PIN SOIC FET OP A
MP

$7.69 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $7.69
10+ $7.05
100+ $6.45
OP Amp Single General Purpose ±18 Volt 8-Pin SOIC


IC,OPA132U,8 PIN SOIC FET OP A
MP

Report a problem
Suggest a product
Specification Value
Supplier PackageSOP
Supply Voltage Limit-Max (V)18
Supply Voltage-Nom (Vsup) (V)15
Input Offset Voltage-Max (uV)500
[email protected] Reflow Temperature-Max (s)30
Peak Reflow Temperature (Cel)260
Number of Terminals8
Terminal FinishPALLADIUM GOLD
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Temperature GradeINDUSTRIAL
Package Body MaterialPLASTIC/EPOXY
Terminal FormGULL WING
Terminal PositionDUAL
Number of Functions1
Seated Height-Max (mm)1.75
Terminal Pitch (mm)1.27
Package StyleSMALL OUTLINE
Surface MountYES
Moisture Sensitivity Level3
Package ShapeRECTANGULAR
JESD-30 CodeR-PDSO-G8
Operational Amplifier TypeOP-AMP
Length (mm)4.9
Width (mm)3.9
Lead FreeYES
Slew Rate-Nom (V/us)20
Common-mode Reject Ratio-Nom (dB)100
Average Bias Current-Max (IIB) (uA)0.00005
Bandwidth-Nom (BW) (MHz)8
JESD-97 Codee4
CAGE Code1295
RoHS CompliantYES
Neg Supply Voltage-Nom (Vsup) (V)-15
Neg Supply Voltage Limit-Max (V)-18


Report a problem
Suggest a product