OP Amp Single General Purpose ±22 Volt 8-Pin Plastic Dip Tube

$2.75 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.75
10+ $2.45
100+ $2.25

Request a Large Quantity Quote

OP Amp Single General Purpose ±22 Volt 8-Pin PDIP


IC,OPA177FP,PRECISION OP AMP <
AZ

Report a problem
Suggest a product
Specification Value
FamilyOPA177
TypeGeneral Purpose Amplifier
TechnologyBipolar
Manufacturer TypeLow Offset Voltage Amplifier
Number of Channels per Chip1
Power Supply TypeDual
Maximum Dual Supply Voltage±22V
Maximum Input Bias Current0.002uA@±15V
Maximum Input Offset Voltage0.025mV@±15V
Maximum Supply Current2mA@±15V
Minimum CMRR130dB
Rail to RailNo
Shut Down SupportNo
Typical Slew Rate0.3V/us@±15V
Typical Voltage Gain141.58dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingTube
Pin_Count8
Supplier PackagePDIP
Product Width6.35mm
Product Height4.57mm
Product Length9.81mm
Product TypeOP Amp


Report a problem
Suggest a product