OP Amp Quad General Purpose ±18 Volt 14-Pin SOIC Tube

905539

$4.95 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.95
10+ $4.55
100+ $4.15

Request a Large Quantity Quote

OP Amp Quad General Purpose ±18 Volt 14-Pin SOIC


IC,OPA4134UA,OP AMP QUAD AUDIO


Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC
TypeGeneral Purpose Amplifier
TechnologyFET
Manufacturer TypeWideband Amplifier
MountingSurface Mount
Number of Channels per Chip4
Power Supply TypeDual
Minimum Dual Supply Voltage±2.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.0001uA@±15V
Maximum Input Offset Voltage2mV@±15V
Minimum CMRR86dB
Minimum PSRR90dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product8MHz
Typical Input Noise Voltage Density8nV/rtHz@±15V
Typical NonInverting Input Noise Current Density0.003pA/rtHz@±15V
Typical Slew Rate20V/us@±15V
Typical Voltage Gain120dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
PackagingTube
Pin_Count14
FamilyOPA4134
Product Width3.91mm
Product Height1.58mm
Product Length8.65mm
Product TypeOP Amp


Report a problem
Suggest a product