Photointerrupter Transmissive 2.03mm Phototransistor 4-Pin

1872960

$6.39 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $6.39
10+ $5.89
100+ $5.35

Request a Large Quantity Quote

Photointerrupter Transmissive 2.03 mm Phototransistor 4-Pin Slotted Optical Switch

Report a problem
Suggest a product
Specification Value
Maximum Collector Emitter Voltage30V
Maximum Forward Current50mA
Number of Channels per Chip1
FamilyOPB821
TypeTransmissive
Maximum Power Dissipation100mW
Peak Wavelength890nm
Gap Width2.03mm
Maximum Reverse Voltage2V
Output DevicePhototransistor
Minimum Operating Temperature-40°C
Maximum Operating Temperature80°C
MountingScrew
Pin_Count4
Product Width6.35mm
Product Height8.89mm
Product Length15.24mm
Product TypePhotointerrupter


Report a problem
Suggest a product