Oscilloscope 20 MHz 2 Channel 1 MHz Function Generator Dual Trace With OOscilloscope Probe Analog

$549.95 ea


  • Part no.: 2145246
  • Manufacturer: EZ Digital
  • Manufacturer no.: OS-5020G
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $549.95
5+ $525.95

Request a Large Quantity Quote

20MHz, 2-Channel Analog Oscilloscope with Built-in Function Generator


Features:
  • DC to 20MHz bandwidth, 2 channels, Dual trace
  • Built-in 1MHz function generator with TTL output
  • 6" rectangular CRT with internal graticule
  • Sensitivity: 1mV/div
  • CH2 polarity inversion switch
  • High sensitivity X-Y mode
  • Vertical deflection magnification (x5)
  • Sweep magnification (x5)
  • TV synchronization with separator circuit for stable TV signal observation
  • 400V maximum input voltage
  • Size: 12.6"W x 5.51"H x 16.9"L (320mm(W) x 140mm (H) x 430mm (L))
  • Weight: 16.3 lbs. (7.4kg)
  • Includes: User's manual, 2 spare fuses, power cord

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product