1 MHz Full Can Crystal Oscillator

$1.95 ea


Pricing
# of units Price
1+ $1.95
10+ $1.79
100+ $1.59

Request a Large Quantity Quote

TTL Oscillator Full Can


7mA @ 1.0MHz

Features:
  • Frequency stability ±100ppm
  • Operating temp.: 0°C to 70°C
  • Output load TTL: 10 TTL max.
  • Machine tooled 4 pins
  • Input volt.:+5VDC±0.5VDC
  • Most fit into a 14-pos. DIP socket P/N 133006


Report a problem
Suggest a product
Specification Value
Product TypeTTL OSCILLATOR
Frequency Nominal (MHz)1
Holder TypeFULL CAN
Frequency Stability (ppm)100
Input Voltage (V)5
Supply Current-Max (mA)45
Rise & Fall Time (Tr,Tf)15ns
Additional Feature14PIN SKT


Report a problem
Suggest a product