2 MHz Full Can Crystal Oscillator

$1.49 ea


Pricing
# of units Price
1+ $1.49
10+ $1.35
100+ $1.19

Request a Large Quantity Quote

CRYSTAL,OSCILLATOR,2MHz,100ppm,5V 30mA, 15ns,R/F,F/C,14PIN SKT TTL

Report a problem
Suggest a product
Specification Value
Product TypeTTL OSCILLATOR
Frequency Nominal (MHz)2
Holder TypeFULL CAN
Frequency Stability (ppm)100
Input Voltage (V)5
Supply Current-Max (mA)30
Rise & Fall Time (Tr,Tf)15ns
Additional Feature14PIN SKT


Report a problem
Suggest a product