Motor Vibrating 1.3VDC@62mA 7000 rpm@1.3VDC .83" Leads

$3.95 ea


  • Part no.: 175062
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: OTL-7AL(1.3V)
Pricing
# of units Price
1+ $3.95
10+ $3.49
100+ $2.95
1.3VDC Vibrating Motor

Typical Applications: Cellular phones, pagers, toys, etc.

Features:
  • Operation rating: 1.3VDC @ 0.062A
  • Operating voltage range: 0.7 to 1.6VDC
  • Speed @ 1.3VDC: 7000 RPM
  • Lead length: 0.7 inches
  • Motor size: 0.28" diameter x 0.67" depth
  • Shaft size: 0.10" diameter x 0.18" length

    Report a problem
    Suggest a product
  • Specification Value
    Operating Voltage (VDC)1.3
    Operating Current (mA)62
    Operating Range (VDC)0.70 - 1.60
    Rated RPM@VDC7000 @ 1.3
    Lead Length (inch)0.7
    Motor Size (Diameter x Length) (inch)0.28 x 0.67
    Shaft Size (Diameter x Length) (inch)0.10 x 0.18


    Report a problem
    Suggest a product

    Related products