Power Cord Mickey Mouse 6 Feet Spt-2 AWG 3/18 Spt-2 Black E53771Sp

$2.95 ea


Pricing
# of units Price
1+ $2.95
10+ $2.59
50+ $2.29
100+ $1.95
250+ $1.75
3-Conductor Flat Power Cord

Features:
  • Mickey Mouse style
  • Cord length: 6 feet
  • Cord type: SPT-2
  • Weight: 0.4 lbs.
  • Wire gauge: 18 AWG
  • Color: Black
  • Certification: UL/CSA

    Report a problem
    Suggest a product
  • Specification Value
    Cord TypeSPT 2
    AWG18
    CertificationsUL/CSA
    Weight (lbs.)0.4
    ColorBlack
    Length (feet)6


    Report a problem
    Suggest a product