Switching Table Top Power Supply 25 Watt 5VDC@2.5A 12VDC@.8A -12VDC@.3A 5-Pin DIN

$29.95 ea


  • Part no.: 190960
  • Manufacturer: Mean Well
  • Manufacturer no.: P25A13D-R1B
  • RoHS Compliant
Pricing
# of units Price
1+ $29.95
10+ $26.95

Request a Large Quantity Quote

3-Wire AC Input Regulated AC-to-DC Switching Triple Output Table-Top Power Supply

Channel 1: +5 Volts @ 2.5 Amps
Channel 2: +12 Volts @ 0.8 Amps
Channel 3: -12 Volts @ 0.3 Amps

Features:
  • Output connector: 5-pin DIN male
  • Input: 90-264VAC @ 47-63Hz
  • Size: 4.3"L x 2.6"W x 1.4"H
  • Weight: 1.1 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 6 feet
  • AC input cord not included (Recommended: 3-conductor AC power cord, p/n: 38050)
  • Agency approvals: CUL/TUV/CE

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    FamilyP25A
    AC Power CordNOT INCLUDED, RECOMMEND 38050
    Primary Output Voltage (VDC)5
    Additional Output Voltages (VDC)12, -12
    Output Current (A)2.5
    Maximum Output Power (W)25
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)0.8
    Output Connector TypeDIN Male
    Output Connector Diameters5-pin DIN
    Number of Outputs3
    Product TypeAC to DC Power Supply
    MFR Product FamilyP25A
    Efficiency (%)72
    Minimum Isolation Voltage3000
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)4.1
    Width (inch)2.6
    Height (inch)1.4
    Agency ApprovalsCUL/TUV/CE
    TypeAuto Switching
    StyleDesktop Adapter


    Report a problem
    Suggest a product