PT Series Prototyping Board 5 Power Buses 5.0" x 3.7"

$11.95 ea


Pricing
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

PT Series Prototyping Printed Circuit Board


Accommodates any mixture of 0.3" to 0.6" wide ICs with any number of pins, and any combination of resistors, capacitors, diodes, transistors, etc.

Features:
  • 5 power buses that connect to a power jack
  • Size: 5"L x 3.7" W
  • Hole Pads: Double-sided
  • Number of Holes x Dia: 1135 x .036"
  • Number of Mounting Holes x Dia: 4 x .140"
  • Color: Blue
  • Power jacks recommended for CN2:
         2.1mm Non RoHS-compliant P/N 101178 / RoHS-compliant P/N 101179 or
         2.5mm RoHS-compliant P/N 101187

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product