300 Watt Single Output Lead-Acid Battery Charger [email protected]

$70.95 ea


  • Part no.: 2108541
  • Manufacturer: Mean Well
  • Manufacturer no.: PB-300P-48
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $70.95
10+ $67.95

Request a Large Quantity Quote

300 Watt Single Output Lead-Acid Battery Charger

Output: 52-58.6 Volts @ 5.3 Amps

Features:
  • Input voltage: 90-132VAC / 180-264VAC @ 47-63Hz, selectable by switch, or 248-370VDC
  • Built-in passive PFC function
  • 3 stage charging
  • Cooling by free air convection
  • 2 color LED loading indicator
  • Protections: Short-circuit, overload, reverse-polarity, over-voltage, over-temperature
  • Efficiency: 88%
  • Size: 9.96"L x 5.31"W x 1.91"H
  • Weight: 3.3 lbs.
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output 1 Voltage (Volts)57.6
    Output 1 Current (amps)5.3 A
    Power (Watts)300
    Input Voltage Range (VAC) @ (Hz)90-132 or 180-264 VAC @ 47-63 Hz
    MFR Product FamilyPB-300
    Height (inches)1.91
    Width (inches)5.31
    Length (inches)9.96


    Report a problem
    Suggest a product