600 Watt Single Output Lead-Acid Battery Charger [email protected]

$160.95 ea


  • Part no.: 2104276
  • Manufacturer: Mean Well
  • Manufacturer no.: PB-600-48
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $160.95
10+ $154.95

Request a Large Quantity Quote

600 Watt Single Output Lead-Acid Battery Charger

Output: 57.6 Volts @ 10.5 Amps

Features:
  • Input voltage: 90-264VAC @ 47-63Hz, or 127-370VDC
  • 2/8 stage charging
  • Built-in active PFC function, PF>0.95
  • 3 color LED loading indicator
  • Built-in remote on-off control
  • Built-in temperature compensation
  • Built-in fan speed control (depends on charging current)
  • Protections: Short-circuit, reverse-polarity, over-voltage, over-temperature
  • Boost charge voltage: 57.6V
  • Float charge voltage: 55.2V
  • Recommended battery capacity: 35-105 amp-hours
  • Efficiency: 89%
  • Size: 9.1"L x 6.2"W x 2.6"H
  • Weight: 4.85 lbs.
  • 3-year warranty


Report a problem
Suggest a product
Specification Value
Output 1 Voltage (Volts)57.6
Output 1 Current (amps)10.5 A
Power (Watts)600
Input Voltage Range (VAC) @ (Hz)[email protected]
MFR Product FamilyPB-600
Height (inches)2.64
Width (inches)6.22
Length (inches)9.06


Report a problem
Suggest a product