Buzzer Piezo 5Vp-P 80Db 4 Khz 5Ma Pin Contacts

$1.19 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $1.19
10+ $1.09
100+ $0.89
500+ $0.79
1000+ $0.69

Request a Large Quantity Quote

Piezo Buzzer

Electrical Specifications:
  • Rated Voltage: 5Vp-p
  • Rated Current: 5mA(max)
  • Sound Output At 10cm: 80dBA(min)
  • Resonant Frequency: 4000Hz ± 500
  • Capacitance: 13000pF ± 30%

    Report a problem
    Suggest a product
  • Specification Value
    Frequency (Hz)4000
    Sound (dB)80
    TypeBuzzer
    TechnologyPiezo
    Input Voltage-Nom (V)5
    Maximum Current Rating (A)5
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)70
    Termination MethodSolderable
    MountingThrough Hole
    Diameter (mm)13.8
    Product TypeAudio Indicator and Alerts
    Height (mm)6.8


    Report a problem
    Suggest a product