DC Motor 12VDC 108mA 4800 RPM

$3.95 ea


  • Part no.: 231732
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: PC-130SF-09480-R
  • RoHS Compliant
Pricing
# of units Price
1+ $3.95
10+ $3.49
100+ $2.95
500+ $2.75
1000+ $2.49

Request a Large Quantity Quote

12VDC Motor

Features:
  • Nominal voltage: 12VDC
  • Voltage range: 6 - 24VDC
  • Current @ maximum efficiency: 0.108A
  • Speed @ maximum efficiency: 4800 RPM
  • Torque @ maximum efficiency: 12.3 g-cm
  • Efficiency: 49.6%
  • Terminal type: 0.08" solder tabs
  • Shaft diameter: 0.078"
  • Shaft length: 0.377"
  • Size: 0.803" diameter x 0.984" depth

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)12
    Voltage Range (VDC)6-24
    Current @ Max. Efficiency (A)0.11
    Speed @ Max. Efficiency (RPM)4800
    Torque @ Max. Efficiency (g-cm)12.3
    Efficiency49.6
    Terminal Type0.08 /Solderable
    Shaft Diameter (inch)0.078
    Shaft Length (inch)0.377


    Report a problem
    Suggest a product

    Related products

    $3.95 ea


    $3.49 ea


    $3.49 ea