Display LCD Parallel 16X2 5VoltYellow-Green Backlight Ext.Temperature

$3.95 ea


  • Part no.: 2138783
  • Manufacturer: P Tec
  • Manufacturer no.: PC1602J-YLFYDLX
Pricing
# of units Price
1+ $3.95
5+ $3.49
25+ $2.95

16x2 Character LCD Display - Black on Yellow/Green 5V

Features:


  • 16 Character x 2 Lines
  • Yellow lettering with Green backlight
  • Input: 5V @ 2.0mA
  • 16-pin connection
  • Module size: 4.8"W x 1.7"H x 0.35"D
  • Viewing area size: 3.9"W x 0.94"H
  • Weight: 2.4 oz. (67 grams)

    Report a problem
    Suggest a product
  • Specification Value
    Characters x Lines16x2
    TypeParallel


    Report a problem
    Suggest a product