I2C and SMBus I/O Port 20-Pin TSSOP Tube

917476

$1.75 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.75
25+ $1.54
50+ $1.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
I2C/SMBus GPIO Expander 3.6 Volt 20-Pin TSSOP Bulk


IC,PCA9501PW,112,8-B I2C/SMBUS I/O PORT/INT-2K

Report a problem
Suggest a product
Specification Value
Supplier PackageTSSOP
CategoryI2C and SMBus I/O Port
Maximum Operating Temperature85°C
Minimum Operating Temperature-40°C
MountingSurface Mount
PackagingTube
Pin_Count20
FamilyPCA9501
Product Width4.5mm(Max)
Product Height0.95mm(Max)
Product Length6.6mm(Max)
Product TypeInterface Misc


Report a problem
Suggest a product