Enclosed Switching LED Power Supply 24 to 48 Volts 0.35 Amps 16.8 Watts Phase Dimmer

$14.00 ea


  • Part no.: 2140998
  • Manufacturer: Mean Well
  • Manufacturer no.: PCD-16-350A
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $14.00
10+ $11.79

Request a Large Quantity Quote

16W Single Output AC Dimmable LED Power Supply

24 - 48 Volts @ 350 milliamps(mA)

Features:
  • AC Input Voltage: 90 - 135 VAC
  • AC phase-cut dimming
  • Work with leading edge and trailing edge TRIAC dimmers
  • Built-in active PFC function
  • Constant current design
  • Protections: Short circuit / Overload / Over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • Class II power unit, no FG
  • FCC Certified
  • Suitable for indoor LED lighting applications
  • 100% full load burn-in test
  • Low cost
  • High reliability
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Output Current (A)0.35
Maximum Output Power (W)16.8
FamilyPCD-16
Additional Output Voltages (VDC)24 to 48
Input Voltage (VAC)90 to 135
Input Frequency47 to 63
Maximum Input Current (A)0.4
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)82
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)60
Length (inch)3.30
Width (inch)2.24
Height (inch)1.16


Report a problem
Suggest a product