Connector Power Pin 3 Position Solder Straight Through Hole 3 Terminal 1 Port

1774614

$5.39 ea


  • Part no.: 1774614
  • Manufacturer: Switchcraft
  • Manufacturer no.: PCL722A
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $5.39
10+ $4.95
100+ $4.49

Request a Large Quantity Quote

Connector PIN 3 Position Solder Straight Thru-Hole 3 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
GenderPIN
Number of Contacts3
Contact MaterialCopper Alloy
Housing MaterialPlastic
Body OrientationStraight
Number of Ports1
Family722A
TypePower
Number of Terminals3
Maximum Current Rating5/ContactA
Maximum Voltage Rating12VAC
MountingThrough Hole
Product Length15.8mm
Termination MethodSolderable
Product Diameter11mm
Product TypeConnector Power


Report a problem
Suggest a product