Digital to Analog Converter 2 Channel Delta-Sigma 24-Bit 16-Pin QSOP Tube

1363356

$6.25 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $6.25
10+ $5.75
100+ $5.19
Digital to Analog Converter 2-Channel Delta-Sigma 24-bit 16-Pin SSOP

Report a problem
Suggest a product
Specification Value
FamilyPCM1741
ArchitectureDelta-Sigma
Converter TypeAudio
Resolution24Bit
Output PolarityBipolar
Output TypeVoltage
Conversion Rate96KSPS
Full Scale Error±6%FSR
Number of DAC Channels2
Number of Outputs per Chip2
Power Supply TypeAnalog and Digital
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V
Maximum Single Supply Voltage3.6V
Integral Nonlinearity Error±0.5dB(Typ)
Signal to Noise Ratio98dB(Typ)
Digital Interface TypeSerial (3-Wire)
Minimum Operating Temperature-25°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingTube
Pin_Count16
Supplier PackageQSOP
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeDAC


Report a problem
Suggest a product