Digital to Analog Converter 2 Channel Delta-Sigma 24-Bit 16-Pin QSOP Tube

1363444

$2.99 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.99
10+ $2.69
100+ $2.45

Request a Large Quantity Quote

Digital to Analog Converter 2-Channel Delta-Sigma 24-bit 16-Pin SSOP

Report a problem
Suggest a product
Specification Value
FamilyPCM1754
ArchitectureDelta-Sigma
Converter TypeAudio
Resolution24Bit
Output PolarityBipolar
Output TypeVoltage
Conversion Rate192KSPS
Full Scale Error±6%FSR
Number of DAC Channels2
Number of Outputs per Chip2
Power Supply TypeSingle
Minimum Single Supply Voltage4.5V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.5V
Integral Nonlinearity Error±0.5dB(Typ)
Signal to Noise Ratio106dB(Typ)
Digital Interface TypeSerial (3-Wire)
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingTube
Pin_Count16
Supplier PackageQSOP
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeDAC


Report a problem
Suggest a product