Digital to Analog Converter 2 Channel Delta-Sigma 24-Bit 28-Pin SSOP Tube

828799

$7.85 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $7.85
10+ $7.19
100+ $6.55
Digital to Analog Converter 2-Channel Delta-Sigma 24-bit 28-Pin SSOP

Report a problem
Suggest a product
Specification Value
FamilyPCM1798
ArchitectureDelta-Sigma
Converter TypeAudio
Resolution24Bit
Output PolarityBipolar
Output TypeCurrent
Conversion Rate192KSPS
Full Scale Error7%FSR
Number of DAC Channels2
Number of Outputs per Chip2
Power Supply TypeAnalog and Digital
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
Integral Nonlinearity Error±1dB(Typ)
Signal to Noise Ratio126dB(Typ)
Voltage ReferenceInternal
Digital Interface TypeSerial (3-Wire)
Minimum Operating Temperature-25°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingTube
Pin_Count28
Supplier PackageSSOP
Product Width5.3mm
Product Height1.95mm
Product Length10.2mm
Product TypeDAC


Report a problem
Suggest a product