1609929-5

1175283

$27.89 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $27.89
10+ $25.69
100+ $24.15
Power Entry Module Filtered Male 3 Position 250VAC 10A Fuse/Voltage Selector Right Angle 1 Port

Report a problem
Suggest a product
Specification Value
Body OrientationRight Angle
Number of Contacts3
Number of Ports1
Maximum Current Rating10A
Maximum Voltage Rating250VAC
TypeFiltered
GenderM
Connector TypeIEC
Additional HardwareFuse/Voltage Selector
Operating Frequency30KHz to 30000KHz
MountingFlange Mount
Product Height58.67mm
Product Length50.29mm
Termination MethodSolderable Lug
Product TypePower Entry Module
FamilyP


Report a problem
Suggest a product