Polarized Retroreflective Photoelectric Sensor

$51.95 ea


  • Part no.: 2187526
  • Manufacturer: Velleman
  • Manufacturer no.: PEM10D2
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $51.95

Polarized Retroreflective Photoelectric Sensor

Features

  • waterproof
  • LED indicator for beam alignment
  • tamper switch
  • anti-fog/dew/rain cover
  • comes with mounting accessories
  • application: entrance detection for shops, warehouses, offices, parking lots ..
  • spare front cover: PEMH

Specifications

  • cover: PMMA (Polymethyl methacrylate)
  • housing : ABS (Acrylonitrile butadiene styrene )
  • IP-rating: 66
  • input voltage: 12 - 250V AC or DC
  • transmitter: infrared LED, wavelength 750nm
  • range: up to 32 ft.
  • beam spreading angle: 1.5°
  • contact capacity: 0.5A / 120VAC (1A / 30VDC)
  • response time: 10ms
  • delay time of relay: 100ms
  • operating temperature: -13 ~ 140°F
  • storage temperature: -31 ~ 176°F
  • dimensions:
    • transmitter: 4.8" (H) x 2.36" (W) x 2.44" (T)
    • reflector: Ø3.5" x 0.28"
  • weight: ±7 oz.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product