Counter for Mini IR Security System PEM7D

$36.99 ea


  • Part no.: 2187542
  • Manufacturer: Velleman
  • Manufacturer no.: PEM7D/C
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $36.99
5+ $33.29

Request a Large Quantity Quote

Counter for Mini IR Security System PEM7D

Features

  • sensing type: counter for access control system PEM7D
  • applications: garage door, entrance, supermarket, restaurant, warehouse, ...
  • contents:
    • one 4-digit counter
    • one cable (10m) to connect the speaker output of the PEM7D with the input of the 4-digit counter PEM7D/C
    • one mounting bracket (black finish) and mounting screws
    • manual

Specifications

  • input voltage: 9-15Vdc
  • max. display: 9999 (4 digits)
  • addition: push "+" to add 1
  • subtraction: push "-" to subtract 1
  • manual operation: yes, hold + or - for 1 sec.
  • reset: press reset button ('0000')
  • monitor colour: red
  • casing material: ABS
  • current consumption: 48.7 mA ±10% (when '0000')
  • standby current: 25mA max.
  • light source: IR LED
  • ambient temperature: -20°C~45°°C (-4°F~122°F)
  • response time of speaker: chime: 1 sec - - alarm: 30sec (adjustable)
  • external chime output: NPN output
  • speaker output: chime/off/alarm (selected by slide switch)
  • included : mounting bracket, screw and cable (10m) with twin plugs


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

Related products