Header .1" Straight Male 2 Row 26Pin .025" Post .30" Goldtail

$0.49 ea


  • Part no.: 2120292
  • Manufacturer: Adam Technologies
  • Manufacturer no.: PH2-26-U-.120/.520
  • RoHS Compliant
Pricing
# of units Price
1+ $0.49
10+ $0.45
100+ $0.39
500+ $0.35
2500+ $0.29

Request a Large Quantity Quote

0.100" MALE HEADER


Features:
  • Straight Double Row
  • 26 positions
  • Gold plating
  • Size: 0.30" x 0.10" x 0.12"


Report a problem
Suggest a product
Specification Value
Number of Contacts26
Number of Rows2
Contact MaterialGold plating
Contact PlatingGold
Body OrientationStraight
Terminal Pitch (mm)2.54
Product Height0.3
FamilyMale headers


Report a problem
Suggest a product