MCU 8-Bit PIC12 RISC 1.75KB Flash 2.5 Volt3.3 Volt 5 Volt 8-Pin Plastic Dip Tube


$0.99 ea

  • RoHS Compliant
# of units Price
1+ $0.99
10+ $0.95
100+ $0.89
PIC CMOS Microcontroller

  • DIP-8
  • Configuration: 8-bit Flash
  • Speed: 20MHz
  • ROM Words: 1024
  • I/O lines: 6
  • I-temp

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackagePDIP
    Family NamePIC12
    Device CorePIC
    Data Bus Width8Bit
    Instruction Set ArchitectureRISC
    Maximum Clock Rate20MHz
    Maximum Expanded Memory Size14KB
    Maximum Speed20MHz
    Number of Programmable I/Os6
    Number of Timers2
    On-Chip ADC4-chx10-bit
    Program Memory Size1.75KB
    Program Memory TypeFlash
    RAM Size64Byte
    Interface TypeRS-232/USB
    Minimum Operating Supply Voltage2V
    Typical Operating Supply Voltage2.5V|3.3V|5V
    Maximum Operating Supply Voltage5.5V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    Screening LevelIndustrial
    MountingThrough Hole
    Product Width6.35mm
    Product Height3.3mm
    Product Length9.27mm
    Product TypeMicrocontroller

    Report a problem
    Suggest a product