MCU 8-Bit PIC16 RISC 3.5KB Flash 2.5 Volt3.3 Volt 5 Volt 14-Pin Plastic Dip Tube


$1.55 ea

  • RoHS Compliant
# of units Price
1+ $1.55
10+ $1.35
100+ $1.25
PIC Microcontroller

  • DIP-14
  • Flash memory
  • Speed: 20 MHz
  • 2k ROM words
  • 12 I/O pins
  • I-temp

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackagePDIP
    Family NamePIC16
    Device CorePIC
    Data Bus Width8Bit
    Instruction Set ArchitectureRISC
    Maximum Clock Rate20MHz
    Maximum Speed20MHz
    Number of Programmable I/Os12
    Number of Timers3
    On-Chip ADC8-chx10-bit
    Program Memory Size3.5KB
    Program Memory TypeFlash
    RAM Size128Byte
    Minimum Operating Supply Voltage2V
    Typical Operating Supply Voltage2.5V|3.3V|5V
    Maximum Operating Supply Voltage5.5V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    Screening LevelIndustrial
    MountingThrough Hole
    Product Width6.35mm
    Product Height3.3mm
    Product Length19.05mm
    Product TypeMicrocontroller

    Report a problem
    Suggest a product