IC,PIC16LF877-04I/PT,8BIT PIC1 6 RISC 14KB FLASH 4MHZ 2.5/3.

2065588

$16.45 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $16.45
10+ $15.05
100+ $13.69
MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5 Volt/3.3 Volt/5 Volt 44-Pin TQFP

Report a problem
Suggest a product
Specification Value
Supplier PackageTQFP
Family NamePIC16
Device CorePIC
Data Bus Width8Bit
Instruction Set ArchitectureRISC
Maximum Clock Rate4MHz
Maximum Speed4MHz
Number of Programmable I/Os33
Number of Timers3
On-Chip ADC8-chx10-bit
Program Memory Size14KB
Program Memory TypeFlash
RAM Size368Byte
Interface TypeI2C/SPI/USART
I2C1
SPI1
USART1
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40C
Maximum Operating Temperature85C
Screening LevelIndustrial
MountingSurface Mount
PackagingTray
Pin_Count44
FamilyPIC16LF877
Product Width10mm
Product Height1mm
Product Length10mm
Product TypeMicrocontroller


Report a problem
Suggest a product