PIC18F2550-I/SP 32k Flash Microcontroller

$4.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $4.95
10+ $4.49
100+ $4.19

PIC18F2550-I/P- IC


  • Core Size: 8bit
  • No. of I/O's: 24
  • Supply Voltage Min: 4.2V
  • Supply Voltage Max: 5.5V
  • Digital IC Case Style: DIP
  • No. of Pins: 28
  • Program Memory Size: 16 kWords

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product