Audio Indicator and Alerts Sounder Piezo 3Vp-p Solder Through Hole

1874607

$1.05 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.05
25+ $0.94
50+ $0.85
NOTE:
  • Order in multiples of 5
Audio Sounder Piezo 25Vp-p 3Vp-p 75dBA Pin Through Hole Bulk

Report a problem
Suggest a product
Specification Value
FamilyPKM22EPPH4001-B0
TypeSounder
TechnologyPiezo
Tone ModeExternal Drive
Maximum Resonant Frequency4000
Maximum Sound Pressure75dB (Min)
Operating Supply Voltage-Max (V)25
Input Voltage-Nom (V)3
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Termination MethodSolderable
MountingThrough Hole
Diameter (mm)22
Product TypeAudio Indicator and Alerts
Height (mm)0.7


Report a problem
Suggest a product