Mono Male Power Plug 3.5x14.5mm

$0.99 ea


  • Part no.: 101152
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PL1035-R
  • RoHS Compliant
Pricing
# of units Price
1+ $0.99
10+ $0.85
100+ $0.69
1000+ $0.49

Request a Large Quantity Quote

Mono Male Power Plug


Plug Size: 3.5mm Diameter x 14.5mm Length

Features:
  • Strain Relief: 4.0mm Inner Diameter x 13.0mm Length
  • Contact Material: Nickel-plated Brass

    Report a problem
    Suggest a product
  • Specification Value
    Plug/Jack TypeDC POWER PLUG OR JACK
    Body/Shell StylePLUG
    Mounting TypeCABLE


    Report a problem
    Suggest a product