AC to DC Power Supply Enclosed LED Single Output 36 Volts 2.65 Amps 95.4 Watts

$40.00 ea


  • Part no.: 2103492
  • Manufacturer: Mean Well
  • Manufacturer no.: PLC-100-36
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $40.00
10+ $33.95

Request a Large Quantity Quote

100W Single Output Switching LED Power Supply


Output: 36 Volts @ 2.65 Amps

Features:
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in active PFC function
  • UL1310 Class 2 power unit
  • Pass LPS
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • 2 years warranty
  • High efficiency 90%


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)36
Output Current (A)2.65
Maximum Output Power (W)95.4
FamilyPLC-100
Additional Output Voltages (VDC)30.6 to 36
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.1
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)90
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)50
Length (inch)7.89
Width (inch)2.73
Height (inch)1.37
StyleEnclosed


Report a problem
Suggest a product