AC to DC Power Supply Enclosed LED Single Output 48 Volts 1.3 Amps 62.5 Watts

$31.50 ea


  • Part no.: 2103661
  • Manufacturer: Mean Well
  • Manufacturer no.: PLC-60-48
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $31.50
10+ $25.95

Request a Large Quantity Quote

60 W Single Output LED Power Supply


48 Volts @ 1.3 Amps

Features:
  • Universal AC input / Full range
  • Fully isolated plastic case with terminal block style of I/O
  • Built-in constant current limiting circuit
  • Adjustable output voltage and current level
  • Protections: Short circuit/Over load/Over voltage/Over temperature
  • Built-in active PFC function, comply with EN61000-3-2 class C(≤75% load)
  • UL1310 class 2 power unit
  • Pass LPS
  • High efficiency 89%
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)1.3
Maximum Output Power (W)62.5
FamilyPLC-60
Additional Output Voltages (VDC)43.6 to 51.8
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.8
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)89
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)50
Length (inch)7.14
Width (inch)2.44
Height (inch)1.37


Report a problem
Suggest a product