Line Filter Emi/RFi 3A@250VAC Pcb Mount Metal Case

$5.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $5.95
10+ $5.39
100+ $4.79
EMI/RFI Power Line Filter

These power line filters are designed for use in electric equipment that needs to meet FCC and other worldwide agency requirements for EMI/RFI emissions.

Features:
  • Compact space and cost effective
  • Meets low leakage requirements
  • Superior common mode and differential mode attenuation
  • Metal case, PCB mount
  • Rated current: 3 A
  • Rated voltage: 250 VAC
  • Ground capacitance: 2.2nF
  • Terminals: Solder
  • Terminal size: 0.039"
  • Agency approvals: UL / CSA / VDE
  • Insulation resistance: 3000MΩ min.
  • Dielectric withstanding voltage: 1500V AC for 1 minute
  • Leakage current: 0.5mA max 250V, 50Hz

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product