96W AC/DC Enclosed Switching Power Supply

$40.00 ea


  • Part no.: 1918868
  • Manufacturer: Mean Well
  • Manufacturer no.: PLN-100-24
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $40.00
10+ $33.95

Request a Large Quantity Quote

96W AC/DC Enclosed Switching Power Supply



24 Volts @ 4 Amps

Features

  • Suitable for LED lighting and moving sign applications
  • Input: 90-295VAC @ 47-63Hz, or 127-417VDC
  • Size: 7.9"L x 2.8"W x 1.4"H
  • Ripple and Noise: 150mVp-p
  • Load Regulation: ±2.0%
  • Line Regulation: ±1.0%
  • Universal AC input/full range
  • 100% full-load burn-in test
  • Constant voltage and current
  • Short-circuit, Overload, Over-voltage protection
  • 2-year warranty
  • Certification: UL/CUL/TUV/CE/PFC

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)4
    Maximum Output Power (W)96
    FamilyPLN-100
    Additional Output Voltages (VDC)20.4 to 24
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.1
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)87
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)50
    Length (inch)7.87
    Width (inch)2.77
    Height (inch)1.37


    Report a problem
    Suggest a product