Meter Digital Panel Mount LCD 3.5 Bezel with Screw Mountg

$13.95 ea


Pricing
# of units Price
1+ $13.95
10+ $12.49
25+ $10.95
100+ $9.95
3.5 Digit LCD Panel Meter

Features:
  • 200mV full-scale input sensitivity
  • Single 9VDC operation
  • Decimal point selectable
  • Automatic polarity indication
  • Guaranteed zero reading for 0 volt input
  • High input impedance (> 100MΩ)
  • Easy bezel fixing method
  • Also available, 6-value precision resistor set P/N 2076121 (not included)
  • Note: Cannot be used with common ground
Applications:
  • Voltmeter
  • Thermometer
  • PH Meter
  • dB Meter
  • Watt Meter
  • Current Meter
  • Capacitance Meter
  • Lux Meter
  • LCR Meter
Specifications:
  • Maximum input: 199.9mVDC
  • Maximum display: 1999 counts with automatic polarity indication
  • Indication Method: dual-slope integration A-D converter system
  • Reading rate time: 2-3 readings per second
  • Input impedance: >100MΩ
  • Accuracy: ±5%
  • Power dissipation: 1m ADC
  • Decimal points: Selectable with wire jumper
  • Supply voltage: 7-11 VDC
  • Size: 68mm x 44mm


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product