Economical Digital LCD Panel Meter 2.7" x 1.7"

$7.95 ea


  • Part no.: 2131135
  • Manufacturer: Velleman
  • Manufacturer no.: PMLCDL
  • RoHS Compliant
Pricing
# of units Price
1+ $7.95
10+ $7.19
100+ $6.49

Economical Digital LCD Panel Meter

Features
  • low-cost version
  • single 8/12V DC (1mA) operation
  • high input impedance: > 100Mohm
  • dimensions: 2.7" x 1.7"
  • Also available, 6-value precision resistor set P/N 2076121 (not included)
  • Cannot use in common ground applications

    Specifications
  • display: 3 1/2-digit LCD
  • input sensitivity: 200mV FS
  • power supply: 9V DC (7 - 12V DC)
  • decimal point selection: with wire jumper
  • automatic polarity indication
  • figure height: 0.52"
  • sampling rate: 2 - 3 readings / sec.
  • guaranteed zero reading for 0V input
  • high input impedance: >100Mohm
  • accuracy: ± 0.5%
  • power consumption: 1mA DC
  • size: 2.7" x 1.7"
  • Mounting hole: 2.1" x 1.5", 0.1" thick (max.)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product