NPN PHOTOTRANSISTOR OUTPUT DIP-4

$0.45 ea


  • Part no.: 320653
  • Manufacturer: Major Brands
  • Manufacturer no.: PS2501-1
Pricing
# of units Price
1+ $0.45
10+ $0.35
100+ $0.25

Request a Large Quantity Quote

NPN Phototransistor Output Optoisolator

Features

  • Package: DIP-4
  • Maximum Current: 50mA
  • Maximum Voltage: 6V



    Report a problem
    Suggest a product
  • Specification Value
    Maximum Power Dissipation200 mW
    Minimum Isolation Voltage5300Vrms
    Output TypeDC
    Maximum Collector Emitter Saturation Voltage300mV
    FamilyPS2501-1
    Input TypeDC
    Maximum Collector Emitter Voltage80V
    Minimum Current Transfer Ratio80%
    Maximum Current Transfer Ratio600%
    Number of Channels per Chip1
    Maximum Input Current50mA
    Maximum Reverse Voltage6V
    Maximum Forward Voltage1.4V
    Output DeviceTransistor
    Typical Fall Time3us
    Typical Forward Voltage1.2V
    Typical Rise Time4us
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature100°C
    MountingThrough Hole
    Pin_Count4
    Product Width7mm(Max)
    Product Height4mm(Max)
    Supplier_PackageDIP
    Product Length5.08mm(Max)
    Product TypeTransistor and Photovoltaic Output PhotoCouplers


    Report a problem
    Suggest a product