DARLINGTON PHOTOCOUPLER DIP-8

320696

$1.95 ea


  • Part no.: 320696
  • Manufacturer: Major Brands
  • Manufacturer no.: PS2502-2
Pricing
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Dual NPN Photodarlington Output Optoisolator

Features

  • Packaging: DIP-8
  • Forward Voltage: 1.2V



    Report a problem
    Suggest a product
  • Specification Value
    Maximum Power Dissipation200 mW
    Minimum Isolation Voltage5300Vrms
    Output TypeDC
    Maximum Collector Emitter Saturation Voltage1000mV
    FamilyPS2502-2
    Input TypeDC
    Maximum Collector Emitter Voltage40V
    Minimum Current Transfer Ratio200%
    Maximum Current Transfer Ratio2000%(Typ)
    Number of Channels per Chip2
    Maximum Input Current50mA
    Maximum Fall Time250us
    Maximum Reverse Voltage6V
    Maximum Forward Voltage1.4V
    Output DeviceDarlington
    Typical Fall Time53us
    Maximum Rise Time300us
    Typical Forward Voltage1.2V
    Typical Rise Time60us
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature100°C
    MountingThrough Hole
    Pin_Count8
    Product Width7mm(Max)
    Product Height4mm(Max)
    Supplier_PackageDIP
    Product Length10.16mm(Max)
    Product TypeTransistor and Photovoltaic Output PhotoCouplers


    Report a problem
    Suggest a product