HIGH ISOLATION VOLTAGE PHOTOTRANSISTOR DIP-16

320725

$1.25 ea


  • Part no.: 320725
  • Manufacturer: Major Brands
  • Manufacturer no.: PS2505-4
Pricing
# of units Price
1+ $1.25
10+ $1.05
100+ $0.85
OPTOISOLATOR,PS2505-4,DIP-16, HIGH ISOLATION V. PHOTOCOUPLER

Report a problem
Suggest a product
Specification Value
Maximum Power Dissipation200 mW
Minimum Isolation Voltage5300Vrms
Output TypeDC
Maximum Collector Emitter Saturation Voltage300mV
FamilyPS2505-4
Input TypeAC
Maximum Collector Emitter Voltage80V
Minimum Current Transfer Ratio80%
Maximum Current Transfer Ratio600%
Number of Channels per Chip4
Maximum Input Current50mA
Maximum Forward Voltage1.4V
Output DeviceTransistor
Typical Fall Time5us
Typical Forward Voltage1.2V
Typical Rise Time3us
Minimum Operating Temperature-30°C
Maximum Operating Temperature100°C
MountingThrough Hole
Pin_Count16
Product Width7mm(Max)
Product Height4mm(Max)
Supplier_PackageDIP
Product Length20.32mm(Max)
Product TypeTransistor and Photovoltaic Output PhotoCouplers


Report a problem
Suggest a product