Benchtop Adjustable Power Supply 0-30 Volt 0-3A Dual LCD Display

$136.95 ea


  • Part no.: 2130343
  • Manufacturer: Velleman
  • Manufacturer no.: PS3003U
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $136.95

Request a Large Quantity Quote

Adjustable Lab Power Supply 0-30V / 0-3A Dual LCD Display

Features

  • LCD display for voltage and current
  • Fine adjustment of voltage and current
  • Protection mode: current-limiting
  • Fuse-protected
  • Housing: plastic front panel / other panels made of steel
  • Color: white-grey

Specifications

  • Input Voltage: 115 VAC @ 60 Hz (linear)
  • Output voltage: 0-30V adjustable
  • Output current: 0-3A adjustable
  • Ripple voltage: 1mV
  • Dimensions: 5.12" x 8.47" x 5.91"
  • Weight: 10.80lbs


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

Related products