Interchangeable Plug Wall Adapter Field AC Plugs sold separately

$12.95 ea


  • Part no.: 228849
  • Manufacturer: Phihong
  • Manufacturer no.: PSA21R-120
Pricing
# of units Price
1+ $12.95
10+ $11.49
50+ $10.95
100+ $9.49

Request a Large Quantity Quote

12 Volt 1.67 Amp Interchangeable Plug Wall Adapter 2.1mm Plug

  • Field changeable AC Plug clips sold separately (recommended AC input plug set)
  • Regulated output
  • Power-On LED
  • Double Insulated
  • Input voltage: [email protected]
  • Class B EMI
  • Senses and controls the voltage out the connector, eliminating the effect of a voltage drop in the cable
  • Applications: peripherals, portable equipment, gaming machines, point-of-sale equipment, network equipment
  • Power (W): 20.0
  • Output voltage (VDC): 12.0
  • Current (A): 1.67
  • Ripple (mVp-p): 120
  • Line Reg.: 1%
  • Load reg.: 2%
  • Efficiency: 70% Typical
  • Dimensions: 3.9"L x 2.5"W x 1.4"H
  • Weight: 0.6 lbs.

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)1.67
    Maximum Output Power (W)20
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Switching Wall Adapter
    Efficiency (%)70
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)3.9
    Width (inch)2.5
    Height (inch)1.4
    Agency ApprovalsUL/CUL/CE/TUV
    TypeSwitching
    StyleWall Mount
    Power Supply ColorBlack


    Report a problem
    Suggest a product