AC to DC Interchangeable Wall Adapter Power Supply w/ USA AC Clip - 5 Volt 0.5 Amp 2.5 Watt

$7.95 ea


  • Part no.: 662805
  • Manufacturer: Phihong
  • Manufacturer no.: PSC03R-050-R
  • RoHS Compliant
Pricing
# of units Price
1+ $7.95
2.5 Watt USB Interchangeable Wall Transformer

5 Volts @ 0.5 Amps

Features:
  • Includes: USA AC clip
  • Input: 90-264VAC @ 47-63Hz
  • Efficiency: 55% typical
  • Leakage current: 0.20µA max.
  • Size: 2.97"L x 1.81"W x 1.25"H
  • Case color: Black
  • Output: USB socket type-A
  • ECOC compliance
  • Efficiency Level IV Compliance
  • Agency approvals: UL/CUL/TUV/CE/SAA/C-Tick

    Interchangeable Wall Clips sold separately (Jameco Kit P/N 229181)
    Interchangeable Tips sold separately (Jameco P/N 2081625)

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)0.5
    Maximum Output Power (W)2.5
    FamilyPSC03R
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)0.15
    Output Connector TypeUSB Female
    Product TypeAC to DC "Table-Top Regulated Switching Power Supplies
    MFR Product FamilyPSC03R
    Efficiency (%)55
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)45
    Length (inch)1.25
    Width (inch)1.81
    Height (inch)2.97
    Agency ApprovalsUL/CUL/TUV/CE
    TypeSwitching
    StyleWall Mount
    Power Supply ColorBlack


    Report a problem
    Suggest a product