5 Volt Switching Wall Adapter Transformer 90 to 264 VAC miniUSB

$5.95 ea


  • Part no.: 2158240
  • Manufacturer: Phihong
  • Manufacturer no.: PSM11R-050-USB
  • RoHS Compliant
Pricing
# of units Price
1+ $5.95
10+ $5.39
50+ $4.79
100+ $4.29

Wall Adapter/Transformer

Meets US and European Energy star compliance. Applications includes wireless communications, portable equipment, digital camera, peripherals and networking.

Features

  • Output: 5 VDC
  • Current: 2.0 A
  • Power:10 W
  • Output connector: miniUSB plug
  • Ripple(mVp-p):100
  • Line Regulation: ±5 %
  • Efficiency: 70 %
  • Dimensions (L x W x H): 2.8" x 1.7" x 1.2"

    AC clips not included (recommend AC clip kit with US, EU, UK, and AU clips)

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)2
    Maximum Output Power (W)10
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Output Connector TypeUSB Mini-B plug
    Output Connector DiametersUSB Mini-B plug
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Length (inch)2.8
    Width (inch)1.7
    Height (inch)1.2
    Agency ApprovalsUL/TUV/SAA/CE
    TypeSwitching
    StyleWall Mount
    Power Supply ColorBlack


    Report a problem
    Suggest a product