DC/DC Power Supply Single Output 0.8 Volt to 3.6 Volt 22A 10-Pin DIP Module

907606

$38.15 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $38.15
10+ $35.09
100+ $32.99
Module DC to DC 5VIN 1 Output 0.8 Volt to 3.6 Volt 22A 10-Pin DIP Module

Report a problem
Suggest a product
Specification Value
Supplier PackageDIP Module
TypeStep Down
Input Voltage5V
Number of Outputs1
Output Current22A
Output Voltage0.8V to 3.6V
Switching RegulatorNo
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count10
FamilyPTH05020
Product Height8.75mm
Product Length37.97mm
Product Width22.1mm
Product TypeDC to DC Power Supply


Report a problem
Suggest a product