DC/DC Power Supply Single Output 0.8 Volt to 3.6 Volt 6A 6-Pin DIP Module

907681

$19.29 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $19.29
10+ $17.79
100+ $16.75
Module DC to DC 5VIN 1 Output 0.8 Volt to 3.6 Volt 6A 6-Pin DIP Module

Report a problem
Suggest a product
Specification Value
Supplier PackageDIP Module
TypeStep Down
Input Voltage5V
Number of Outputs1
Output Current6A
Output Voltage0.8V to 3.6V
Switching RegulatorNo
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count6
FamilyPTH05050
Product Height8.25mm
Product Length22.1mm
Product Width12.57mm
Product TypeDC to DC Power Supply


Report a problem
Suggest a product