DC/DC Power Supply Single Output 1.2 Volt to 5.5 Volt 6A 5-Pin DIP Module

1367120

$16.85 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $16.85
10+ $15.45
100+ $14.05
Module DC to DC 12VIN 1 Output 1.2 Volt to 5.5 Volt 6A 5-Pin DIP Module

Report a problem
Suggest a product
Specification Value
Supplier PackageDIP Module
TypeStep Down
Input Voltage12V
Number of Outputs1
Output Current6A
Output Voltage1.2V to 5.5V
Switching RegulatorNo
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count5
FamilyPTH12000
Product Height8.25mm
Product Length18.92mm
Product Width12.57mm
Product TypeDC to DC Power Supply


Report a problem
Suggest a product